Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
SFTN01L-12SC
5 V
4.5 V
5.5 V
12 V
0.084 A
84 mA
1 W
SMD
-40 °C
105 °C
(L x W x H) 15.24 x 10.9 x 7.1 mm
7.1 mm
15.24 mm
10.9 mm
Yes
1.2 g
1 pc(s)
Datasheet 3556753 MEAN WELL SFTN01L-12SC DC/DC converter 5 V 12 V 0.084 A 1 W Content 1 pc(s)
User & Safety Instructions 3556753 MEAN WELL SFTN01L-12SC DC/DC converter 5 V 12 V 0.084 A 1 W Content 1 pc(s)