
Technical specifications
- Product type
Mains PSU (fixed voltage)
- Max. output current
625 mA
- Output voltage
24 V
- Output current (max.) - rounded
625 mA
- Output
5.5/2.1 coaxial connector
15 W
- Dim
(L x W x H) 57.6 x 42.1 x 24.7 mm
- No. of outputs
1 x
- Input voltage (max.)
264 V
- Min. input voltage
90 V
- Weight
130 g
- Cable length
180 cm
- Width
42.1 mm
- Height
24.7 mm
- Length
57.6 mm
- Type
SGAS15E24-P1J
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900878 MEAN WELL SGAS15E24-P1J Mains PSU (fixed voltage) 24 V 625 mA 15 W
User & Safety Instructions
User & Safety Instructions 2900878 MEAN WELL SGAS15E24-P1J Mains PSU (fixed voltage) 24 V 625 mA 15 W
Warranty Terms
Warranty Terms 2900878 MEAN WELL SGAS15E24-P1J Mains PSU (fixed voltage) 24 V 625 mA 15 W
What kind of Fixed Voltage Mains Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













