
Highlights & Details
SNT case 10000W 115V 87A CAN bus
- Output 115 V / 87 A
- Power 10000 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
530 V AC
- Max. output current
87 A
- Output current (max.) - rounded
87 A
- Min. input voltage
340 V AC
- Dim
(L x W x H) 460 x 211 x 83.5 mm
- Output voltage (max.)
115 V
- Connection
Screw terminal
10000 W
- No. of outputs
1 x
- Type
closed
- Weight
119 g
- Width
211 mm
- Height
83.5 mm
- Length
460 mm
- Type
SHP-10K-115
- Max. temperature
+70 °C
- Min. temperature
-30 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900788 MEAN WELL SHP-10K-115 SMPSU 115 V 87 A 10000 W
User & Safety Instructions
User & Safety Instructions 2900788 MEAN WELL SHP-10K-115 SMPSU 115 V 87 A 10000 W
Warranty Terms
Warranty Terms 2900788 MEAN WELL SHP-10K-115 SMPSU 115 V 87 A 10000 W










