
Highlights & Details
SNT case 7200W 55V 131A CAN-bus
- Output 55 V / 131 A
- Power 7200 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
530 V AC
- Max. output current
131 A
- Output current (max.) - rounded
131 A
- Min. input voltage
340 V AC
- Dim
(L x W x H) 460 x 216 x 83.5 mm
- Output voltage (max.)
55 V
- Connection
Screw terminal
7200 W
- No. of outputs
1 x
- Type
closed
- Weight
119 g
- Width
216 mm
- Height
83.5 mm
- Length
460 mm
- Type
SHP-10K-55L
- Max. temperature
+70 °C
- Min. temperature
-30 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900794 MEAN WELL SHP-10K-55L SMPSU 55 V 131 A 7200 W
User & Safety Instructions
User & Safety Instructions 2900794 MEAN WELL SHP-10K-55L SMPSU 55 V 131 A 7200 W
Warranty Terms
Warranty Terms 2900794 MEAN WELL SHP-10K-55L SMPSU 55 V 131 A 7200 W










