
Highlights & Details
Mean Well SHP-30K-HV SNT case single out
- Output 115 V / 261 A
- Power 30000 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
530 V AC
- Max. output current
261 A
- Output current (max.) - rounded
261 A
- Min. input voltage
340 V AC
- Dim
(L x W x H) 540 x 424 x 83.5 mm
- Output voltage (max.)
115 V
- Connection
Screw terminal
30000 W
- No. of outputs
1 x
- Type
closed
- Max. operating temperature (derating)
+70 °C
- Min. operating temperature (derating)
-30 °C
- Weight
23400 g
- Width
424 mm
- Height
83.5 mm
- Length
540 mm
- Type
SHP-30K-115
- MTBF
20900 h
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3031835 MEAN WELL SHP-30K-115 SMPSU 115 V 261 A 30000 W
User & Safety Instructions
User & Safety Instructions 3031835 MEAN WELL SHP-30K-115 SMPSU 115 V 261 A 30000 W
Warranty Terms
Warranty Terms 3031835 MEAN WELL SHP-30K-115 SMPSU 115 V 261 A 30000 W










