
Technical specifications
- Product type
DC/DC converter (print)
- Type
SI06W8-24
- Nominal voltage
48 V AC
- Min. input voltage
9 V DC
- Input voltage (max.)
75 V DC
- No. of outputs
1 x
- Output voltages
24 V
- Max. output current
0.25 A
- Output current (max.) - rounded
250 mA
- Efficiency (max.)
85 %
6 W
- Insulation voltage
3000 V
- Connection
THT
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+90 °C
- Dim
(L x W x H) 25.4 x 25.4 x 10.2 mm
- Height
10.2 mm
- Length
25.4 mm
- Width
25.4 mm
- Weight
20 g
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3031849 MEAN WELL SI06W8-24 DC/DC converter (print) 48 V AC 24 V 0.25 A 6 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3031849 MEAN WELL SI06W8-24 DC/DC converter (print) 48 V AC 24 V 0.25 A 6 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 3031849 MEAN WELL SI06W8-24 DC/DC converter (print) 48 V AC 24 V 0.25 A 6 W No. of outputs: 1 x Content 1 pc(s)









