
Number
Technical specifications
- Product type
DC/DC converter
- Type
SKM30C-12
- Min. input voltage
36 V DC
- Input voltage (max.)
75 V DC
- No. of outputs
1 x
- Output voltages
12 V
30 W
- Insulation voltage
1500 V
- Connection
Pins
- PSU features
DC-to-DC converter
- Dim
(L x W x H) 11.20 x 50.80 x 25.40 mm
- Height
25.40 mm
- Length
11.20 mm
- Width
50.80 mm
- Output voltage (max.)
12 V DC
- Weight
38.00 g
- Content
1 pc(s)
- No. of inputs
1 x
- Output current (details)
2.5 A
- Type
Synchronised
Documents & Downloads
Datasheet
Datasheet 1292617 MEAN WELL SKM30C-12 DC/DC converter 12 V 30 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1292617 MEAN WELL SKM30C-12 DC/DC converter 12 V 30 W No. of outputs: 1 x Content 1 pc(s)
Information
Information 1292617 MEAN WELL SKM30C-12 DC/DC converter 12 V 30 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1292617 MEAN WELL SKM30C-12 DC/DC converter 12 V 30 W No. of outputs: 1 x Content 1 pc(s)
Description
Features
- 2" x 1" housing
- For direct PCB mounting
- Wide input voltage range 2:1
- Galvanic isolation of input and output
- Input/output insulation 1500 V
- Built-in Remote ON/OFF control
- Built-in adjustable output voltage
- Short-circuit proof
