
Technical specifications
- Product type
DC/DC converter (print)
- Type
SKM30G-15N
- Min. input voltage
18 V
- Input voltage (max.)
75 V
- No. of outputs
1 x
- Max. output current
2 A
- Output current (max.) - rounded
2 A
- Efficiency (max.)
88.5 %
30 W
- Insulation voltage
3.000 V
- Connection
THT
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+90 °C
- Dim
(L x W x H) 50.8 x 25.4 x 11.2 mm
- Height
11.2 mm
- Length
50.8 mm
- Width
25.4 mm
- RoHS-compliant
Yes
- Output voltage (max.)
16.5 V DC
- Output voltage (min.)
13.5 V DC
- Weight
31 g
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900522 MEAN WELL SKM30G-15N DC/DC converter (print) 2 A 30 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2900522 MEAN WELL SKM30G-15N DC/DC converter (print) 2 A 30 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 2900522 MEAN WELL SKM30G-15N DC/DC converter (print) 2 A 30 W No. of outputs: 1 x Content 1 pc(s)










