
Technical specifications
- Product type
DC/DC converter (print)
- Type
SKMW15G-15
- Min. input voltage
18 V
- Input voltage (max.)
75 V
- No. of outputs
1 x
- Max. output current
1 A
- Output current (max.) - rounded
1 A
- Efficiency (max.)
88 %
15 W
- Insulation voltage
3.000 V
- Connection
THT
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- Dim
(L x W x H) 25.4 x 25.4 x 10.2 mm
- Height
10.2 mm
- Length
25.4 mm
- Width
25.4 mm
- RoHS-compliant
Yes
- Output voltage (max.)
16.5 V DC
- Output voltage (min.)
13.5 V DC
- Weight
20 g
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900509 MEAN WELL SKMW15G-15 DC/DC converter (print) 1 A 15 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2900509 MEAN WELL SKMW15G-15 DC/DC converter (print) 1 A 15 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 2900509 MEAN WELL SKMW15G-15 DC/DC converter (print) 1 A 15 W No. of outputs: 1 x Content 1 pc(s)









