

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
12.5 A
12.5 A
90 V AC
(L x W x H) 215 x 115 x 50 mm
12 V DC
Screw terminal
150 W
1 x
closed
1083 g
Synchronised
115 mm
50 mm
215 mm
SPV-150-12
1 x
12 V DC
12.5 A
yes
Datasheet 1292946 MEAN WELL SPV-150-12 SMPSU 12 V DC 12.5 A 150 W
User & Safety Instructions 1292946 MEAN WELL SPV-150-12 SMPSU 12 V DC 12.5 A 150 W
Information 1292946 MEAN WELL SPV-150-12 SMPSU 12 V DC 12.5 A 150 W
Warranty Terms 1292946 MEAN WELL SPV-150-12 SMPSU 12 V DC 12.5 A 150 W