
Number
Switching power supply case
Highlights & Details
- Output 48 V DC / 3.125 A
- Power 150 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
- Max. output current
3.125 A
- Output current (max.) - rounded
3.13 A
- Min. input voltage
90 V AC
- Dim
(L x W x H) 215 x 115 x 50 mm
- Output voltage (max.)
48 V DC
- Connection
Screw terminal
150 W
- No. of outputs
1 x
- Type
closed
- Weight
1083 g
- Type
Synchronised
- Width
115 mm
- Height
50 mm
- Length
215 mm
- Type
SPV-150-48
- No. of inputs
1 x
- Output voltage
48 V/DC
- Output current (details)
3,125 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1292950 MEAN WELL SPV-150-48 SMPSU 48 V DC 3.125 A 150 W
User & Safety Instructions
User & Safety Instructions 1292950 MEAN WELL SPV-150-48 SMPSU 48 V DC 3.125 A 150 W
Information
Information 1292950 MEAN WELL SPV-150-48 SMPSU 48 V DC 3.125 A 150 W
Warranty Terms
Warranty Terms 1292950 MEAN WELL SPV-150-48 SMPSU 48 V DC 3.125 A 150 W
Description
Features
- Closed design (case), screw terminals
- Universal input
- Overload protection through current limitation, auto recovery
- Protected against short circuit, overload, over voltage
- Built-in PFC circuit
- Switching on and off of the output voltage via remote signal
- Programmable output voltage 20...110% by external control voltage 1...5.5V DC.


