Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter
SUS01M-12
12 V
10.8 V
13.2 V
12 V
0.084 A
84 mA
1 W
DIP 16
-25 °C
71 °C
(L x W x H) 22.6 x 9.9 x 8.9 mm
8.9 mm
22.6 mm
9.9 mm
Yes
3.1 g
1 pc(s)
Datasheet 3556739 MEAN WELL SUS01M-12 DC/DC converter 12 V 12 V 0.084 A 1 W Content 1 pc(s)
User & Safety Instructions 3556739 MEAN WELL SUS01M-12 DC/DC converter 12 V 12 V 0.084 A 1 W Content 1 pc(s)