There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rail mounted PSU (DIN)
340 V AC
480 V DC
550 V AC
780 V DC
10 A
10 A
480 W
Adjustable
3
48 V
1 x
Screw terminal
(L x W x H) 85.5 x 85.5 x 125.2 mm
1510 g
1 V
55 V DC
50 °C
70 °C
-30 °C
TDR-480-48
1 pc(s)
391700 h
Adjustable voltage output
85.5 mm
125.2 mm
85.5 mm
+70 °C
-40 °C
TDR-480-48
92 %
128.5 mm
0 A
48 V DC
Yes
yes
Certified by EU Garan
Datasheet 1837940 MEAN WELL TDR-480-48 Rail mounted PSU (DIN) 48 V 10 A 480 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 1837940 MEAN WELL TDR-480-48 Rail mounted PSU (DIN) 48 V 10 A 480 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 1837940 MEAN WELL TDR-480-48 Rail mounted PSU (DIN) 48 V 10 A 480 W No. of outputs:1 x Content 1 pc(s)