
Number
Technical specifications
- Type
Synchronised
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
340 V AC
- Output voltage
48 V/DC
- Input voltage (max.)
550 V AC
- Max. output current
20 A
- Output current (max.) - rounded
20 A
960 W
- Phases
3
- Output voltage (nominal)
48 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 110.00 x 125.20 x 150.00 mm
- Weight
2466.67 g
- Output voltage (max.)
48 V DC
- Manufacturer part #
TDR-960-48
- Content
1 pc(s)
- PSU features
Surge protection
- Width
125.20 mm
- Height
150.00 mm
- Length
110.00 mm
- Type
TDR-960-48
- No. of inputs
1 x
- Output current (details)
20 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293365 MEAN WELL TDR-960-48 Rail mounted PSU (DIN) 48 V DC 20 A 960 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1293365 MEAN WELL TDR-960-48 Rail mounted PSU (DIN) 48 V DC 20 A 960 W No. of outputs:1 x Content 1 pc(s)
Information
Information 1293365 MEAN WELL TDR-960-48 Rail mounted PSU (DIN) 48 V DC 20 A 960 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1293365 MEAN WELL TDR-960-48 Rail mounted PSU (DIN) 48 V DC 20 A 960 W No. of outputs:1 x Content 1 pc(s)
Description
Features
- Directly on the DIN-rail mountable
- Closed design, touch-proof screw terminals
- Input voltage 340 ... 550 V AC
- Overload protection through current limitation, switch-off after 3 s
- Protected against short circuit, overload, over voltage



