

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
28 A
28 A
90 V AC
127 V DC
(L x W x H) 240 x 115 x 41 mm
36 V DC
Screw terminal
1008 W
1 x
closed
+70 °C
-30 °C
1740 g
Adjustable voltage output
Pulsed
115 mm
41 mm
240 mm
UHP-1000-36
2188600 h
Yes
yes
Datasheet 2143282 MEAN WELL UHP-1000-36 SMPSU 36 V DC 28 A 1008 W
User & Safety Instructions 2143282 MEAN WELL UHP-1000-36 SMPSU 36 V DC 28 A 1008 W
Warranty Terms 2143282 MEAN WELL UHP-1000-36 SMPSU 36 V DC 28 A 1008 W