
Highlights & Details
Meanwell switched-mode power supplies series UHP-1500 U-bracket single output power: 1500W with PFC
- Output 28.8 V DC / 62.5 A
- Power 1500 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
370 V DC
- Max. output current
62.5 A
- Output current (max.) - rounded
62.5 A
- Min. input voltage
90 V AC
250 V DC
- Dim
(L x W x H) 290 x 140 x 41 mm
- Output voltage (max.)
28.8 V DC
- Connection
Screw terminal
1500 W
- No. of outputs
1 x
- Type
closed
- Operating temperature (max.)
+70 °C
- Operating temperature (min.)
-30 °C
- Weight
2510 g
- PSU features
Adjustable voltage output
- Type
Pulsed
- Width
140 mm
- Height
41 mm
- Length
290 mm
- Type
UHP-1500-24
- MTBF
1814700 h
- Output voltage (min.)
24 V DC
- PFC
Yes
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2199527 MEAN WELL UHP-1500-24 SMPSU 28.8 V DC 62.5 A 1500 W
User & Safety Instructions
User & Safety Instructions 2199527 MEAN WELL UHP-1500-24 SMPSU 28.8 V DC 62.5 A 1500 W
Warranty Terms
Warranty Terms 2199527 MEAN WELL UHP-1500-24 SMPSU 28.8 V DC 62.5 A 1500 W
Description
This text is machine translated.
Features
- Universal input
- 1U low profile (41mm)
- Built-in active PFC function
- Contact-cooled, fanless design
- Output voltage and current can be programd
- Protected against short circuit, overload, overvoltage, excess temperature

