
Highlights & Details
SNT CASE 1503W 380V 4.5A
- Output 380 V / 4.5 A
- Power 1503 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
370 V DC
264 V AC
- Max. output current
4.5 A
- Output current (max.) - rounded
4.5 A
- Min. input voltage
250 V DC
90 V AC
- Dim
(L x W x H) 290 x 140 x 41 mm
- Output voltage (max.)
380 V
- Connection
Screw terminal
1503 W
- No. of outputs
1 x
- Type
closed
- Weight
2510 g
- Width
140 mm
- Height
41 mm
- Length
290 mm
- Type
UHP-1500-380
- Max. temperature
+70 °C
- Min. temperature
-30 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900763 MEAN WELL UHP-1500-380 SMPSU 380 V 4.5 A 1503 W
User & Safety Instructions
User & Safety Instructions 2900763 MEAN WELL UHP-1500-380 SMPSU 380 V 4.5 A 1503 W
Warranty Terms
Warranty Terms 2900763 MEAN WELL UHP-1500-380 SMPSU 380 V 4.5 A 1503 W



