There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
90 V AC
13.4 A
13.4 A
264 V AC
(L x W x H) 194 x 55 x 26 mm
15.8 V DC
Screw terminal
1 x
closed
-30 °C
70 °C
468 g
55 mm
26 mm
194 mm
UHP-200-15
14.3 V DC
Yes (built-in)
Datasheet 1838287 MEAN WELL UHP-200-15 SMPSU 15.8 V DC 13.4 A
User & Safety Instructions 1838287 MEAN WELL UHP-200-15 SMPSU 15.8 V DC 13.4 A
Warranty Terms 1838287 MEAN WELL UHP-200-15 SMPSU 15.8 V DC 13.4 A