There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
90 V AC
40 A
40 A
264 V AC
(L x W x H) 194 x 55 x 26 mm
3.5 V DC
Screw terminal
1 x
closed
-30 °C
70 °C
468 g
55 mm
26 mm
194 mm
UHP-200-3.3
3.2 V DC
Yes (built-in)
yes
Datasheet 1837885 MEAN WELL UHP-200-3.3 SMPSU 3.5 V DC 40 A
User & Safety Instructions 1837885 MEAN WELL UHP-200-3.3 SMPSU 3.5 V DC 40 A
Warranty Terms 1837885 MEAN WELL UHP-200-3.3 SMPSU 3.5 V DC 40 A