There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
90 V AC
4.2 A
4.2 A
264 V AC
(L x W x H) 194 x 55 x 26 mm
50.4 V DC
Screw terminal
200 W
1 x
closed
-30 °C
70 °C
468 g
55 mm
26 mm
194 mm
UHP-200-48
45.6 V DC
Yes (built-in)
Datasheet 1837933 MEAN WELL UHP-200-48 SMPSU 50.4 V DC 4.2 A 200 W
User & Safety Instructions 1837933 MEAN WELL UHP-200-48 SMPSU 50.4 V DC 4.2 A 200 W
Warranty Terms 1837933 MEAN WELL UHP-200-48 SMPSU 50.4 V DC 4.2 A 200 W