Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
370 V DC
264 V AC
3.6 A
3.6 A
127 V DC
90 V AC
(L x W x H) 194 x 55 x 26 mm
55 V
Screw terminal
201.6 W
1 x
closed
468 g
55 mm
26 mm
194 mm
UHP-200-55
+70 °C
-30 °C
Datasheet 2900912 MEAN WELL UHP-200-55 SMPSU 55 V 3.6 A 201.6 W
User & Safety Instructions 2900912 MEAN WELL UHP-200-55 SMPSU 55 V 3.6 A 201.6 W
Warranty Terms 2900912 MEAN WELL UHP-200-55 SMPSU 55 V 3.6 A 201.6 W