

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
16.7 A
16.7 A
90 V AC
127 V DC
(L x W x H) 194 x 55 x 26 mm
12.6 V DC
Screw terminal
200.4 W
1 x
closed
+70 °C
-30 °C
468 g
Adjustable voltage output
Pulsed
55 mm
26 mm
194 mm
UHP-200R-12
257000 h
11.4 V DC
Yes
Certified by EU Garan
Datasheet 2176608 MEAN WELL UHP-200R-12 SMPSU 12.6 V DC 16.7 A 200.4 W
User & Safety Instructions 2176608 MEAN WELL UHP-200R-12 SMPSU 12.6 V DC 16.7 A 200.4 W
Warranty Terms 2176608 MEAN WELL UHP-200R-12 SMPSU 12.6 V DC 16.7 A 200.4 W