
Highlights & Details
Meanwell switched-mode power supplies series UHP-2500 U-bracket single output power: 2500W with PFC
- Output 28.8 V DC / 104.2 A
- Power 2500.8 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
370 V DC
- Max. output current
104.2 A
- Output current (max.) - rounded
104.2 A
- Min. input voltage
90 V AC
250 V DC
- Dim
(L x W x H) 310 x 140 x 60 mm
- Output voltage (max.)
28.8 V DC
- Connection
Screw terminal
2500.8 W
- No. of outputs
1 x
- Type
closed
- Operating temperature (max.)
+70 °C
- Operating temperature (min.)
-30 °C
- Weight
3500 g
- PSU features
Adjustable voltage output
- Type
Pulsed
- Width
140 mm
- Height
60 mm
- Length
310 mm
- Type
UHP-2500-24
- MTBF
1661200 h
- Output voltage (min.)
24 V DC
- PFC
Yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2199533 MEAN WELL UHP-2500-24 SMPSU 28.8 V DC 104.2 A 2500.8 W
User & Safety Instructions
User & Safety Instructions 2199533 MEAN WELL UHP-2500-24 SMPSU 28.8 V DC 104.2 A 2500.8 W
Warranty Terms
Warranty Terms 2199533 MEAN WELL UHP-2500-24 SMPSU 28.8 V DC 104.2 A 2500.8 W
Description
This text is machine translated.
Features
- Universal input
- 1U low profile (60mm)
- Built-in active PFC function
- Contact-cooled, fanless design
- Output voltage and current can be programd
- Protected against short circuit, overload, overvoltage, excess temperature

