

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
23.4 A
23.4 A
90 V AC
(L x W x H) 220 x 62 x 31 mm
15.8 V DC
Screw terminal
351 W
1 x
closed
70 °C
-30 °C
680 g
62 mm
31 mm
220 mm
UHP-350-15
14.3 V DC
Yes
70 °C
-30 °C
yes
Certified by EU Garan
Datasheet 1837934 MEAN WELL UHP-350-15 SMPSU 15.8 V DC 23.4 A 351 W
User & Safety Instructions 1837934 MEAN WELL UHP-350-15 SMPSU 15.8 V DC 23.4 A 351 W
Warranty Terms 1837934 MEAN WELL UHP-350-15 SMPSU 15.8 V DC 23.4 A 351 W