There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
7.3 A
7.3 A
90 V AC
(L x W x H) 220 x 62 x 31 mm
50.4 V DC
Screw terminal
350.4 W
1 x
closed
70 °C
-30 °C
680 g
62 mm
31 mm
220 mm
UHP-350-48
45.6 V DC
Yes
70 °C
-30 °C
yes
Datasheet 1837892 MEAN WELL UHP-350-48 SMPSU 50.4 V DC 7.3 A 350.4 W
User & Safety Instructions 1837892 MEAN WELL UHP-350-48 SMPSU 50.4 V DC 7.3 A 350.4 W
Warranty Terms 1837892 MEAN WELL UHP-350-48 SMPSU 50.4 V DC 7.3 A 350.4 W