Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
370 V DC
264 V AC
6.3 A
6.3 A
127 V DC
90 V AC
(L x W x H) 220 x 62 x 31 mm
55 V
Screw terminal
350 W
1 x
closed
680 g
62 mm
31 mm
220 mm
UHP-350-55
+70 °C
-30 °C
Datasheet 2900913 MEAN WELL UHP-350-55 SMPSU 55 V 6.3 A 350 W
User & Safety Instructions 2900913 MEAN WELL UHP-350-55 SMPSU 55 V 6.3 A 350 W
Warranty Terms 2900913 MEAN WELL UHP-350-55 SMPSU 55 V 6.3 A 350 W