
Highlights & Details
MEANWELL switched-mode power supplies series UHP-350R U-bracket Single Output Power: 350W
- Output 36 V DC / 9.75 A
- Power 351 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
370 V DC
- Max. output current
9.75 A
- Output current (max.) - rounded
9.75 A
- Min. input voltage
90 V AC
127 V DC
- Dim
(L x W x H) 220 x 62 x 31 mm
- Output voltage (max.)
36 V DC
- Connection
Screw terminal
351 W
- No. of outputs
1 x
- Type
closed
- Operating temperature (max.)
+70 °C
- Operating temperature (min.)
-30 °C
- Weight
680 g
- PSU features
Adjustable voltage output
- Type
Pulsed
- Width
62 mm
- Height
31 mm
- Length
220 mm
- Type
UHP-350R-36
- MTBF
285000 h
- PFC
Yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2237838 MEAN WELL UHP-350R-36 SMPSU 36 V DC 9.75 A 351 W
User & Safety Instructions
User & Safety Instructions 2237838 MEAN WELL UHP-350R-36 SMPSU 36 V DC 9.75 A 351 W
Warranty Terms
Warranty Terms 2237838 MEAN WELL UHP-350R-36 SMPSU 36 V DC 9.75 A 351 W
Description
The UHP series power supplies offer a low profile U-bracket design with a low profile of 31mm. The series has a high efficiency of up to 94% with a high operating temperature of up to -30 to +70°C. The UHP-350R version also has a DC-OK signal and a redundancy function.
The UHP series of power supplies meet international standards and are suitable for a wide range of industrial applications.
This text is machine translated.
Features
- Closed design (U-bracket)
- Universal input
- Overload protection by switching off, auto recovery
- Protection against short-circuit, overload, overvoltage, overtemperature
- In-built PFC circuit
- DC-OK-signal and redundancy function







