
Highlights & Details
SNT U BRACKET 350W 55V 6.3A
- Output 55 V / 6.3 A
- Power 350 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
370 V DC
264 V AC
- Max. output current
6.3 A
- Output current (max.) - rounded
6.3 A
- Min. input voltage
127 V DC
90 V AC
- Dim
(L x W x H) 220 x 62 x 31 mm
- Output voltage (max.)
55 V
- Connection
Screw terminal
350 W
- No. of outputs
1 x
- Type
closed
- Weight
680 g
- Width
62 mm
- Height
31 mm
- Length
220 mm
- Type
UHP-350R-55
- Max. temperature
+70 °C
- Min. temperature
-30 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2900914 MEAN WELL UHP-350R-55 SMPSU 55 V 6.3 A 350 W
User & Safety Instructions
User & Safety Instructions 2900914 MEAN WELL UHP-350R-55 SMPSU 55 V 6.3 A 350 W
Warranty Terms
Warranty Terms 2900914 MEAN WELL UHP-350R-55 SMPSU 55 V 6.3 A 350 W



