
Number
Highlights & Details
Switched-mode power supply series UHP-500U-bracket Single Output Power: 500 W
- Output 50.4 V DC / 10.45 A
- Power 501.6 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
370 V DC
- Max. output current
10.45 A
- Output current (max.) - rounded
10.45 A
- Min. input voltage
90 V AC
127 V DC
- Dim
(L x W x H) 232 x 81 x 31 mm
- Output voltage (max.)
50.4 V DC
- Connection
Screw terminal
501.6 W
- No. of outputs
1 x
- Type
closed
- Operating temperature (max.)
+70 °C
- Operating temperature (min.)
-20 °C
- Weight
905 g
- PSU features
Adjustable voltage output
- Type
Pulsed
- Width
81 mm
- Height
31 mm
- Length
232 mm
- Type
UHP-500-48
- MTBF
168000 h
- Output voltage (min.)
45.6 V DC
- PFC
Yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1896909 MEAN WELL UHP-500-48 SMPSU 50.4 V DC 10.45 A 501.6 W
User & Safety Instructions
User & Safety Instructions 1896909 MEAN WELL UHP-500-48 SMPSU 50.4 V DC 10.45 A 501.6 W
Warranty Terms
Warranty Terms 1896909 MEAN WELL UHP-500-48 SMPSU 50.4 V DC 10.45 A 501.6 W
Description
Features
- Closed design (U-bracket)
- Universal input
- Slim and thin profile (31 mm)
- Fanless design, 500 W convection
- Overload protection through current limitation, switching off after 5 s
- Built-in PFC circuit
- 150% peak load capacity (100 ms)
- Protected against short circuit, overload, overvoltage, overheating
- Operating altitude up to 5000 m
- LED display for switching on








