Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
370 V DC
264 V AC
8.9 A
8.9 A
127 V DC
90 V AC
(L x W x H) 232 x 81 x 31 mm
55 V
Screw terminal
500 W
1 x
closed
905 g
81 mm
31 mm
232 mm
UHP-500-55
+70 °C
-20 °C
Datasheet 2900915 MEAN WELL UHP-500-55 SMPSU 55 V 8.9 A 500 W
User & Safety Instructions 2900915 MEAN WELL UHP-500-55 SMPSU 55 V 8.9 A 500 W
Warranty Terms 2900915 MEAN WELL UHP-500-55 SMPSU 55 V 8.9 A 500 W