
Highlights & Details
MEANWELL switched-mode power supplies series UHP-500R U-bracket Single Output Power: 500W
- Output 5 V DC / 80 A
- Power 400 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
370 V DC
- Max. output current
80 A
- Output current (max.) - rounded
80 A
- Min. input voltage
90 V AC
127 V DC
- Dim
(L x W x H) 232 x 81 x 31 mm
- Output voltage (max.)
5 V DC
- Connection
Screw terminal
400 W
- No. of outputs
1 x
- Type
closed
- Operating temperature (max.)
+70 °C
- Operating temperature (min.)
-30 °C
- Weight
905 g
- PSU features
Adjustable voltage output
- Type
Pulsed
- Width
81 mm
- Height
31 mm
- Length
232 mm
- Type
UHP-500R-5
- MTBF
168000 h
- PFC
Yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2237849 MEAN WELL UHP-500R-5 SMPSU 5 V DC 80 A 400 W
User & Safety Instructions
User & Safety Instructions 2237849 MEAN WELL UHP-500R-5 SMPSU 5 V DC 80 A 400 W
Warranty Terms
Warranty Terms 2237849 MEAN WELL UHP-500R-5 SMPSU 5 V DC 80 A 400 W
Description
WITH the newly recorded contact-cooled and therefore fanless power supplies of the UHP-500 series, MEAN WELL rounds off the output power of the UHP family to 500W.
The UHP-500 series power supplies offer a low profile U-bracket design with a low profile of 31mm. The series has a high efficiency of up to 96% and with a high operating temperature of up to -30 to +70°C. The UHP-500R version also has a DC-OK signal and a redundancy function.
The UHP series of power supplies meet international standards and are suitable for a wide range of industrial applications.
This text is machine translated.
The UHP-500 series power supplies offer a low profile U-bracket design with a low profile of 31mm. The series has a high efficiency of up to 96% and with a high operating temperature of up to -30 to +70°C. The UHP-500R version also has a DC-OK signal and a redundancy function.
The UHP series of power supplies meet international standards and are suitable for a wide range of industrial applications.
This text is machine translated.
Features
- Closed design (U-bracket)
- Universal input
- slim and flat profile (31mm)
- fanless design, 500W convection
- Overload protection by current limitation, switch-off according to 5s
- in-built PFC circuit
- 150% peak load capacity (100ms)
- Protected against short-circuit, overload, overvoltage, Overtemperature
- DC-OK signal and redundancy function
- Operating height up to 5000m
- LED display for switching on
Hints
These power supplies are intended for installation in terminals.







