

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
60 A
60 A
90 V AC
127 V DC
(L x W x H) 237 x 100 x 41 mm
12 V DC
Screw terminal
720 W
1 x
closed
+70 °C
-30 °C
1400 g
Adjustable voltage output
Pulsed
100 mm
41 mm
237 mm
UHP-750-12
2799700 h
Yes
yes
Datasheet 2143280 MEAN WELL UHP-750-12 SMPSU 12 V DC 60 A 720 W
User & Safety Instructions 2143280 MEAN WELL UHP-750-12 SMPSU 12 V DC 60 A 720 W
Conformity certificate 2143280 MEAN WELL UHP-750-12 SMPSU 12 V DC 60 A 720 W
Warranty Terms 2143280 MEAN WELL UHP-750-12 SMPSU 12 V DC 60 A 720 W