

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
31.3 A
31.3 A
90 V AC
127 V DC
(L x W x H) 237 x 100 x 41 mm
24 V DC
Screw terminal
751.2 W
1 x
closed
+70 °C
-30 °C
1400 g
Adjustable voltage output
Pulsed
100 mm
41 mm
237 mm
UHP-750-24
2799700 h
Yes
yes
Certified by EU Garan
Datasheet 2143287 MEAN WELL UHP-750-24 SMPSU 24 V DC 31.3 A 751.2 W
User & Safety Instructions 2143287 MEAN WELL UHP-750-24 SMPSU 24 V DC 31.3 A 751.2 W
Warranty Terms 2143287 MEAN WELL UHP-750-24 SMPSU 24 V DC 31.3 A 751.2 W