

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
SMPSU
264 V AC
370 V DC
20.9 A
20.9 A
90 V AC
127 V DC
(L x W x H) 237 x 100 x 41 mm
36 V DC
Screw terminal
752.4 W
1 x
closed
+70 °C
-30 °C
1400 g
Adjustable voltage output
Pulsed
100 mm
41 mm
237 mm
UHP-750-36
2799700 h
Yes
yes
Datasheet 2143321 MEAN WELL UHP-750-36 SMPSU 36 V DC 20.9 A 752.4 W
User & Safety Instructions 2143321 MEAN WELL UHP-750-36 SMPSU 36 V DC 20.9 A 752.4 W
Warranty Terms 2143321 MEAN WELL UHP-750-36 SMPSU 36 V DC 20.9 A 752.4 W