
Highlights & Details
MEANWELL Modular power supply series UMP-400 Front ends Enclosed, 1HE Power: 400W
- Output 24 V DC / 16.7 A
- Power 400 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
264 V AC
370 V DC
- Max. output current
16.7 A
- Output current (max.) - rounded
16.7 A
- Min. input voltage
90 V AC
127 V DC
- Dim
(L x W x H) 250 x 89 x 37 mm
- Output voltage (max.)
24 V DC
- Connection
Screw terminal
400 W
- No. of outputs
1 x
- Type
closed
- Operating temperature (max.)
+70 °C
- Operating temperature (min.)
-30 °C
- Weight
880 g
- PSU features
Adjustable voltage output
- Type
Pulsed
- Width
89 mm
- Height
37 mm
- Length
250 mm
- Type
UMP-400-24
- MTBF
187260 h
- PFC
No
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2246049 MEAN WELL UMP-400-24 SMPSU 24 V DC 16.7 A 400 W
User & Safety Instructions
User & Safety Instructions 2246049 MEAN WELL UMP-400-24 SMPSU 24 V DC 16.7 A 400 W
Warranty Terms
Warranty Terms 2246049 MEAN WELL UMP-400-24 SMPSU 24 V DC 16.7 A 400 W
Description
Features
- Closed design
- only operational with the suitable output modules
- individually configurable
- Wide-range input
- Low overall height 1HE
- fanless design, 400W with free air convection
- Protected against overload, overvoltage, overtemperature
- Operating height up to 5000 m.
- This text is machine translated.
Hints
The UMP-400-24 front end is not available separately. The front ends and output modules are pre-assembled by the manufacturer. You will receive a finished power supply configured by the manufacturer according to customer requirements. The displayed front end price is for reference only. Please contact our technical sales department and have an offer created.


