
Highlights & Details
Lead-acid battery charger HEP-600C-12
- Programmable 3-stage charging and charging curve
- Built-in PFC circuit
- Fan-less design, cooling by free convection
Technical specifications
- Output voltage 11.5, 15.1 V
- Power 600 W
- End-of-charge voltage 15.75, 18.75 V
- Temperature range -40 to +70 °C
- Degree of efficiency 95.5%
- Product type
VRLA charger
- Charger features
Trickle charging
Selectable charging current
Timer settings
- Matching rechargeable battery
SLA
Lead-acid
Lead acid membrane
Li-ion
- Suitable for lead-type rechargeables
12 V
- Recommended battery capacity (min.)
135 Ah
- Recommended battery capacity (max.)
400 Ah
- Charging slots
1
- Operating voltage
90 - 264 V
- Charging current (max.)
35 A
- Charging current at 12 V
35 A
- Charge Voltage
14,4 V
- Width
144 mm
- Height
48.5 mm
- Depth
280 mm
- Weight
3900 g
- Dim
(W x H x D) 144 x 48.5 x 280 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2178612 MEAN WELL VRLA charger HEP-600C-12 12 V Charging current (max.) 35 A
User & Safety Instructions
User & Safety Instructions 2178612 MEAN WELL VRLA charger HEP-600C-12 12 V Charging current (max.) 35 A
Warranty Terms
Warranty Terms 2178612 MEAN WELL VRLA charger HEP-600C-12 12 V Charging current (max.) 35 A
Description
The microprocessor controlled charger has a programmable 3-stage charging and charging curve as well as an active PFC-function for gentle and safe charging of your batteries. For this purpose, you have the option to adjust the output current and voltage. The powerful and efficient device also has a universal AC input.
Numerous safety mechanisms and a wide-range input as well as a higher temperature range allow for a variety of applications. The charger also offers a high stability and a good cost-benefit ratio. Frequent application area is, for example, DC-UPS, emergency power supply, feedback systems, battery charger for boats, vehicle charging stations, waste water treatment systems, electrolysis system and many other applications.
This text is machine translated.
Features
- Programmable 3-stage charging and charging curve
- Microprocessor-controlled
- Vboost and vfloat charging technology
- Trickle charging
- Universal AC input.
- High power density
- Built-in active PFC-Function
- Potentiometers
- PMBus or CANBus for charging
- Built-in or-ing FET
- High degree of efficiency
- Fan-less design, cooling by free convection
- Temperature compensation
- Reverse current protection
- Circuit breaker
- Overload and overvoltage protection
- Temperature control
- Reverse polarity protection
- Wide-range input of 90 to 264 V
- Timer switch-off
- On/off switch
- Frequency range 47 to 63 Hz
- Three-colored LED charging indicator
- Fulfils the safety provisions UL, CUL, CE, TÜV
- Meets the standards UL/EN/IEC60950-1 and EN55022/55024
- Robust housing
Scope of delivery
- Battery charger
- User manual.



