
Number
Technical specifications
- Type
Synchronised
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
180 V AC
- Output voltage
48 V/DC
- Input voltage (max.)
550 V AC
- Max. output current
2.5 A
- Output current (max.) - rounded
2.5 A
120 W
- Output type (power supply units)
Adjustable
- Output voltage (nominal)
48 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 40.00 x 125.20 x 113.50 mm
- Weight
650.00 g
- Output voltage (max.)
48 V DC
- Manufacturer part #
WDR-120-48
- Content
1 pc(s)
- PSU features
Surge protection
- Width
125.20 mm
- Height
113.50 mm
- Length
40.00 mm
- Type
WDR-120-48
- No. of inputs
1 x
- Output current (details)
2.5 A
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1293332 MEAN WELL WDR-120-48 Rail mounted PSU (DIN) 48 V DC 2.5 A 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1293332 MEAN WELL WDR-120-48 Rail mounted PSU (DIN) 48 V DC 2.5 A 120 W No. of outputs:1 x Content 1 pc(s)
Information
Information 1293332 MEAN WELL WDR-120-48 Rail mounted PSU (DIN) 48 V DC 2.5 A 120 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1293332 MEAN WELL WDR-120-48 Rail mounted PSU (DIN) 48 V DC 2.5 A 120 W No. of outputs:1 x Content 1 pc(s)
Description
Features
- Directly on the DIN-rail mountable
- Closed design, touch-proof screw terminals
- Universal input
- Overload protection through current limitation
- Protected against short circuit, overload, over voltage
- DC-OK relay output




