
Highlights & Details
MEANWELL switched-mode power supplies series WDR-60 DIN-rail mounting Single Output 2-phase Power: 60W
- Closed design
- Wide-range input.
- Can be mounted directly on the DIN rail
- DC output voltage can be set
- Overload protection through current limitation
- Cooling by free air convection
- Protected against short circuit, overload, overvoltage
- Over voltage category III
- Built-in DC OK relay contact
- Insulation class I.
- This text is machine translated.
Technical specifications
- Nominal input voltage
230 V/AC
400 V/AC
- Type
Pulsed
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
180 V AC
254 V DC
- Output voltage
48 V DC
- Input voltage (max.)
550 V AC
780 V DC
- Max. output current
1.25 A
- Output current (max.) - rounded
1.25 A
60 W
- Output type (power supply units)
Adjustable
- Phases
2
- Output voltage (nominal)
48 V DC
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 32 x 102 x 125.2 mm
- Weight
450 g
- Output voltage (max.)
57 V DC
- Output voltage (min.)
48 V DC
- Operating temperature (max.)
+85 °C
- Operating temperature (min.)
-30 °C
- Manufacturer part #
WDR-60-48
- Content
1 pc(s)
- MTBF
313680 h
- PSU features
Adjustable voltage output
- Width
102 mm
- Height
125.2 mm
- Length
32 mm
- Type
WDR-60-48
- Efficiency
90.5 %
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2237634 MEAN WELL WDR-60-48 Rail mounted PSU (DIN) 48 V DC 1.25 A 60 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2237634 MEAN WELL WDR-60-48 Rail mounted PSU (DIN) 48 V DC 1.25 A 60 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 2237634 MEAN WELL WDR-60-48 Rail mounted PSU (DIN) 48 V DC 1.25 A 60 W No. of outputs:1 x Content 1 pc(s)
Description
Features
- Closed design
- Wide-range input
- Can be mounted directly on the DIN rail
- DC output voltage adjustable
- Overload protection by current limitation
- Cooling by free air convection
- Protected against short-circuit, overload, overvoltage
- Overvoltage category III
- In-built DC OK relay contact
- Insulation class I.

