There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant power
(L x W x H) 107.0 x 40.0 x 32.0 mm
54 V
9 V
MM-Zeichen; SELV; CE.EN.IEC.EAC.UKCA.CCC.ENEC.RCM
1.1 A
1.1 A
II
adjustable
Plug & Clip
25.0 W
1 x
0.3 A
305 V
100 V
158.0 g
25.0 W (max)
40.0 mm
32.0 mm
107.0 mm
90 °C
-25 °C
90 °C
-25 °C
54 V
431 V
Certified by EU Garan
Datasheet 3164302 MEAN WELL XLC-25-H LED driver Constant power 25.0 W 0.3 - 1.1 A 9 - 54 V adjustable 1 pc(s)
Datasheet 3164302 MEAN WELL XLC-25-H LED driver Constant power 25.0 W 0.3 - 1.1 A 9 - 54 V adjustable 1 pc(s)
User & Safety Instructions 3164302 MEAN WELL XLC-25-H LED driver Constant power 25.0 W 0.3 - 1.1 A 9 - 54 V adjustable 1 pc(s)
Warranty Terms 3164302 MEAN WELL XLC-25-H LED driver Constant power 25.0 W 0.3 - 1.1 A 9 - 54 V adjustable 1 pc(s)