
Number
Highlights & Details
XLG-100-24-A
- Constant voltage, Constant current
- 24 V DC
- 2 - 4 A
Technical specifications
- Mixed mixed-mode output (voltage-stabilised/CV or current stabilised/CC)
- Depending on the connected LED light bulbs (constant current or constant voltage) fits the
- DC-output of the LED power supply unit, in the framework of the specified technical parameters of the data sheet of the load.
- Mode Output (voltage-stabilised/CV or current stabilised/CC)
- Product type
LED driver
- Type
Constant voltage
Constant current
- Dim
(L x W x H) 140 x 63 x 32 mm
- Factory colour
Metal
- Output voltage (max.)
24 V DC
- Test mark
CB, MM, ENEC, UL, SELV
- Max. output current
4 A
- Output current (max.) - rounded
4 A
- Operating voltage
230 V AC
115 V AC
- Protection class
I
- LED driver features
PFC circuit
Outdoor
adjustable
Surge protection
Overvoltage
Approved for use on furniture
Suitable for flammable surfaces
IP67
- Connection
Open end cable
- Max. power
96 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
2 A
- Input voltage (max.)
305 V AC
431 V DC
- Min. input voltage
100 V AC
142 V DC
- Weight
580 g
- Power range
96 W (max)
- Type
Pulsed
- Width
63 mm
- Height
32 mm
- Length
140 mm
- Max. temperature
+90 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 2143299 MEAN WELL XLG-100-24-A LED driver Constant voltage, Constant current 96 W 2 - 4 A 24 V DC PFC circuit, Outdoor, adjustab
User & Safety Instructions
User & Safety Instructions 2143299 MEAN WELL XLG-100-24-A LED driver Constant voltage, Constant current 96 W 2 - 4 A 24 V DC PFC circuit, Outdoor, adjustab
Warranty Terms
Warranty Terms 2143299 MEAN WELL XLG-100-24-A LED driver Constant voltage, Constant current 96 W 2 - 4 A 24 V DC PFC circuit, Outdoor, adjustab
Description
This text is machine translated.
Features
- IP67
- Current limit adjustable via internal potentiometer
- Independent operating device
- Universal input 100...305 V AC
- Metal housing
- Overload protection through current limitation, auto recovery
- Protected against short-circuit, over-current, over-voltage, over-temperature
- Built-in PFC circuit
- Low idle power less than 0.5W
- For LED lighting applications
- Surge immunity level 6 kV







