
Number
Highlights & Details
XLG-100-L-AB
- Constant power
- 71 - 142 V DC
- 350 - 1050 mA
Technical specifications
- Product type
LED driver
- Type
Constant power
- Dim
(L x W x H) 140 x 63 x 32 mm
- Factory colour
Metal
- Output voltage (max.)
142 V DC
- Output voltage (min.)
71 V DC
- Test mark
CB, MM, ENEC, UL
- Max. output current
1050 mA
- Output current (max.) - rounded
1.05 A
- Operating voltage
230 V AC
115 V AC
- Protection class
I
- LED driver features
3-in-1 dimmer
Approved for use on furniture
Outdoor
PFC circuit
Surge protection
Overvoltage
adjustable
dimmable
Suitable for flammable surfaces
IP67
- Connection
Open end cable
- Max. power
100 W
- No. of outputs
1 x
- No. of inputs
1 x
- Output current (min.)
350 mA
- Input voltage (max.)
305 V AC
431 V DC
- Min. input voltage
100 V AC
142 V DC
- Weight
580 g
- Power range
100 W (max)
- Type
Pulsed
- Width
63 mm
- Height
32 mm
- Length
140 mm
- Max. temperature
+90 °C
- Min. temperature
-40 °C
Documents & Downloads
Datasheet
Datasheet 2143288 MEAN WELL XLG-100-L-AB LED driver Constant power 100 W 350 - 1050 mA 71 - 142 V DC 3-in-1 dimmer, Approved for use on fu
User & Safety Instructions
User & Safety Instructions 2143288 MEAN WELL XLG-100-L-AB LED driver Constant power 100 W 350 - 1050 mA 71 - 142 V DC 3-in-1 dimmer, Approved for use on fu
Warranty Terms
Warranty Terms 2143288 MEAN WELL XLG-100-L-AB LED driver Constant power 100 W 350 - 1050 mA 71 - 142 V DC 3-in-1 dimmer, Approved for use on fu
Description
This text is machine translated.
Features
- IP67
- Current limit adjustable via internal potentiometer, 3 in 1 dimming function (0...10 V DC, 10 V PWM, potentiometer
- Independent operating device
- Universal input 100...305 V AC
- Metal housing
- Overload protection through current limitation, auto recovery
- Protected against short-circuit, over-current, over-voltage, over-temperature
- Built-in PFC circuit
- Low idle power less than 0.5W
- For LED lighting applications
- Surge immunity level 6 kV







