There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
Constant current
(L x W x H) 180 x 63 x 35.5 mm
Metal
12 V DC
CB, MM, ENEC, UL
12.5 A
12.5 A
230 V AC
115 V AC
Approved for use on furniture
Outdoor
PFC circuit
adjustable
Surge protection
Overvoltage
Suitable for flammable surfaces
IP67
Open end cable
150 W
1 x
1 x
6.25 A
305 V AC
431 V DC
100 V AC
142 V DC
800 g
150 W (max)
Pulsed
63 mm
35.5 mm
180 mm
+90 °C
-40 °C
Certified by EU Garan
Datasheet 2143278 MEAN WELL XLG-150-12-A LED driver Constant voltage, Constant current 150 W 6.25 - 12.5 A 12 V DC Approved for use on fur
User & Safety Instructions 2143278 MEAN WELL XLG-150-12-A LED driver Constant voltage, Constant current 150 W 6.25 - 12.5 A 12 V DC Approved for use on fur
Warranty Terms 2143278 MEAN WELL XLG-150-12-A LED driver Constant voltage, Constant current 150 W 6.25 - 12.5 A 12 V DC Approved for use on fur