There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant power
(L x W x H) 180 x 63 x 35.5 mm
Metal
56 V DC
27 V DC
CB, MM, ENEC, UL
4170 mA
4.17 A
230 V AC
115 V AC
3-in-1 dimmer
Approved for use on furniture
Outdoor
PFC circuit
dimmable
adjustable
Surge protection
Overvoltage
Suitable for flammable surfaces
IP67
Open end cable
150 W
1 x
1 x
2680 mA
305 V AC
431 V DC
100 V AC
142 V DC
800 g
150 W (max)
Pulsed
63 mm
35.5 mm
180 mm
+90 °C
-40 °C
Datasheet 2143293 MEAN WELL XLG-150-H-AB LED driver Constant power 150 W 2680 - 4170 mA 27 - 56 V DC 3-in-1 dimmer, Approved for use on fu
User & Safety Instructions 2143293 MEAN WELL XLG-150-H-AB LED driver Constant power 150 W 2680 - 4170 mA 27 - 56 V DC 3-in-1 dimmer, Approved for use on fu
Warranty Terms 2143293 MEAN WELL XLG-150-H-AB LED driver Constant power 150 W 2680 - 4170 mA 27 - 56 V DC 3-in-1 dimmer, Approved for use on fu