There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant power
(L x W x H) 180 x 63 x 35.5 mm
Metal
214 V DC
120 V DC
CB, MM, ENEC, UL
1050 mA
1.05 A
230 V AC
115 V AC
3-in-1 dimmer
Approved for use on furniture
Outdoor
PFC circuit
dimmable
adjustable
Surge protection
Overvoltage
Suitable for flammable surfaces
IP67
Open end cable
150 W
1 x
1 x
350 mA
305 V AC
431 V DC
100 V AC
142 V DC
800 g
150 W (max)
Pulsed
63 mm
35.5 mm
180 mm
+90 °C
-40 °C
Datasheet 2143300 MEAN WELL XLG-150-L-AB LED driver Constant power 150 W 350 - 1050 mA 120 - 214 V DC 3-in-1 dimmer, Approved for use on f
User & Safety Instructions 2143300 MEAN WELL XLG-150-L-AB LED driver Constant power 150 W 350 - 1050 mA 120 - 214 V DC 3-in-1 dimmer, Approved for use on f
Warranty Terms 2143300 MEAN WELL XLG-150-L-AB LED driver Constant power 150 W 350 - 1050 mA 120 - 214 V DC 3-in-1 dimmer, Approved for use on f