There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
Constant current
(L x W x H) 199 x 63 x 35.5 mm
Metal
24 V DC
CB, MM, ENEC, UL
8.3 A
8.3 A
230 V AC
115 V AC
I
Approved for use on furniture
Outdoor
PFC circuit
adjustable
Surge protection
Overvoltage
Suitable for flammable surfaces
IP67
Open end cable
199.2 W
1 x
1 x
4.15 A
305 V AC
431 V DC
100 V AC
142 V DC
850 g
199.2 W (max)
Pulsed
63 mm
35.5 mm
199 mm
+90 °C
-40 °C
Certified by EU Garan
Datasheet 2143294 MEAN WELL XLG-200-24-A LED driver Constant voltage, Constant current 199.2 W 4.15 - 8.3 A 24 V DC Approved for use on fu
User & Safety Instructions 2143294 MEAN WELL XLG-200-24-A LED driver Constant voltage, Constant current 199.2 W 4.15 - 8.3 A 24 V DC Approved for use on fu
Warranty Terms 2143294 MEAN WELL XLG-200-24-A LED driver Constant voltage, Constant current 199.2 W 4.15 - 8.3 A 24 V DC Approved for use on fu