There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
Constant current
(L x W x H) 140 x 63 x 32 mm
Metal
12 V DC
12 V DC
CB, MM, ENEC, UL
5000 mA
5 A
230 V AC
115 V AC
I
PFC circuit
adjustable
Surge protection
Overvoltage
Approved for use on furniture
Suitable for flammable surfaces
Outdoor
IP67
Open end cable
60 W
1 x
2500 mA
305 V AC
431 V DC
100 V AC
142 V DC
580 g
60 W
60 up to 60 W
Pulsed
63 mm
32 mm
140 mm
+90 °C
-40 °C
Certified by EU Garan
Datasheet 2143316 MEAN WELL XLG-75-12-A LED driver Constant voltage, Constant current 60 W 2500 - 5000 mA 12 V DC PFC circuit, adjustable,
User & Safety Instructions 2143316 MEAN WELL XLG-75-12-A LED driver Constant voltage, Constant current 60 W 2500 - 5000 mA 12 V DC PFC circuit, adjustable,
Conformity certificate 2143316 MEAN WELL XLG-75-12-A LED driver Constant voltage, Constant current 60 W 2500 - 5000 mA 12 V DC PFC circuit, adjustable,
Warranty Terms 2143316 MEAN WELL XLG-75-12-A LED driver Constant voltage, Constant current 60 W 2500 - 5000 mA 12 V DC PFC circuit, adjustable,