There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
Constant current
(L x W x H) 140 x 63 x 32 mm
Metal
24 V DC
CB, MM, ENEC, UL
3100 mA
3.1 A
230 V AC
115 V AC
I
PFC circuit
adjustable
Surge protection
Overvoltage
Approved for use on furniture
Suitable for flammable surfaces
Outdoor
IP67
Open end cable
74.4 W
1 x
1550 mA
305 V AC
431 V DC
100 V AC
142 V DC
580 g
74.4 W (max)
Pulsed
63 mm
32 mm
140 mm
+90 °C
-40 °C
yes
Datasheet 2143303 MEAN WELL XLG-75-24-A LED driver Constant voltage, Constant current 74.4 W 1550 - 3100 mA 24 V DC PFC circuit, adjustabl
User & Safety Instructions 2143303 MEAN WELL XLG-75-24-A LED driver Constant voltage, Constant current 74.4 W 1550 - 3100 mA 24 V DC PFC circuit, adjustabl
Warranty Terms 2143303 MEAN WELL XLG-75-24-A LED driver Constant voltage, Constant current 74.4 W 1550 - 3100 mA 24 V DC PFC circuit, adjustabl