There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant power
(L x W x H) 140 x 63 x 32 mm
Metal
107 V DC
53 V DC
CB, MM, ENEC, UL
1050 mA
1.05 A
230 V AC
115 V AC
I
PFC circuit
adjustable
Surge protection
Overvoltage
Approved for use on furniture
Suitable for flammable surfaces
Outdoor
IP67
Open end cable
75 W
1 x
350 mA
305 V AC
431 V DC
100 V AC
142 V DC
580 g
75 W (max)
Pulsed
63 mm
32 mm
140 mm
+90 °C
-40 °C
Certified by EU Garan
Datasheet 2143306 MEAN WELL XLG-75-L-A LED driver Constant power 75 W 350 - 1050 mA 53 - 107 V DC PFC circuit, adjustable, Surge protectio
User & Safety Instructions 2143306 MEAN WELL XLG-75-L-A LED driver Constant power 75 W 350 - 1050 mA 53 - 107 V DC PFC circuit, adjustable, Surge protectio
Warranty Terms 2143306 MEAN WELL XLG-75-L-A LED driver Constant power 75 W 350 - 1050 mA 53 - 107 V DC PFC circuit, adjustable, Surge protectio