There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
0.25 A
(L x W x H) 114.0 x 44.0 x 32.0 mm
24 V
CE.IEC.EAC.CCC.ENEC.UKCA.UL
1.7 A
1.7 A
II
PFC circuit
IP67
Braid
40.8 W
1 x
305 V
100 V
337.5 g
40.8 W (max)
44.0 mm
32.0 mm
114.0 mm
90 °C
-25 °C
90 °C
-25 °C
431 V
Certified by EU Garan
Datasheet 3164367 MEAN WELL XLN-40-24 LED driver Constant voltage 40.8 W 1.7 A 24 V PFC circuit 1 pc(s)
Datasheet 3164367 MEAN WELL XLN-40-24 LED driver Constant voltage 40.8 W 1.7 A 24 V PFC circuit 1 pc(s)
User & Safety Instructions 3164367 MEAN WELL XLN-40-24 LED driver Constant voltage 40.8 W 1.7 A 24 V PFC circuit 1 pc(s)
Warranty Terms 3164367 MEAN WELL XLN-40-24 LED driver Constant voltage 40.8 W 1.7 A 24 V PFC circuit 1 pc(s)