There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
0.35 A
(L x W x H) 141.5 x 49.0 x 32.0 mm
24 V
24 V
CE.IEC.UKCA.EAC.CCC.ENEC.EN.UL.RCM
2.5 A
2.5 A
II
dimmable
IP67
Braid
60.0 W
1 x
2.5 A
305 V
110 V
524.0 g
60.0 W (max)
49.0 mm
32.0 mm
141.5 mm
90 °C
-25 °C
90 °C
-25 °C
431 V
Certified by EU Garan
Datasheet 3164375 MEAN WELL XLN-60-24-B LED driver Constant voltage 60.0 W 2.5 A 24 V dimmable 1 pc(s)
Datasheet 3164375 MEAN WELL XLN-60-24-B LED driver Constant voltage 60.0 W 2.5 A 24 V dimmable 1 pc(s)
User & Safety Instructions 3164375 MEAN WELL XLN-60-24-B LED driver Constant voltage 60.0 W 2.5 A 24 V dimmable 1 pc(s)
Warranty Terms 3164375 MEAN WELL XLN-60-24-B LED driver Constant voltage 60.0 W 2.5 A 24 V dimmable 1 pc(s)